Technical documents
Specifications
Brand
KEMETCapacitance
125µF
Voltage
260V ac
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
38 x 116mm
Height
116mm
Minimum Operating Temperature
-20°C
Diameter
38mm
Maximum Operating Temperature
+60°C
Lifetime
500 h @+60 °C (Specified Duty Cycle)
Series
MS
Tolerance
0 → +25%
Country of Origin
United Kingdom
Product details
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Approvals
Standards
BS 5267; IEC 252
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KEMETCapacitance
125µF
Voltage
260V ac
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
38 x 116mm
Height
116mm
Minimum Operating Temperature
-20°C
Diameter
38mm
Maximum Operating Temperature
+60°C
Lifetime
500 h @+60 °C (Specified Duty Cycle)
Series
MS
Tolerance
0 → +25%
Country of Origin
United Kingdom
Product details
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Approvals
Standards
BS 5267; IEC 252
