KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450

RS Stock No.: 173-1954Brand: KEMETManufacturers Part No.: ALP22A221CD450
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/450V dc/Ir

Series

ALP22

Ripple Current

1.31 A @ 100Hz

Leakage Current

1.836 mA

Polarised

Polar

Tolerance

-10 → +30%

Product details

ALP22 Series

Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads

P.O.A.

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450

P.O.A.

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, PCB Mount - ALP22A221CD450

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/450V dc/Ir

Series

ALP22

Ripple Current

1.31 A @ 100Hz

Leakage Current

1.836 mA

Polarised

Polar

Tolerance

-10 → +30%

Product details

ALP22 Series

Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads