KEMET 2.2μF Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 496-4037Brand: KEMETManufacturers Part No.: B45196E2225K109
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 10V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

KEMET 2.2μF Tantalum Electrolytic Capacitor 10V dc
Select packaging type

P.O.A.

KEMET 2.2μF Tantalum Electrolytic Capacitor 10V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 10V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 10V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)