Technical documents
Specifications
Brand
KEMETCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
10 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
10 μA