KEMET 10μF Tantalum Electrolytic Capacitor 16V dc

RS Stock No.: 496-3523PBrand: KEMETManufacturers Part No.: B45196H3106K109
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1.6 μA

You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 16V dc
Select packaging type

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 16V dc
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
10 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1.6 μA

You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
P.O.A.Each (Supplied on a Reel) (ex VAT)