KEMET 47μF Tantalum Electrolytic Capacitor 16V dc

RS Stock No.: 496-3602Brand: KEMETManufacturers Part No.: B45196H3476K309
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

7.5 μA

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

KEMET 47μF Tantalum Electrolytic Capacitor 16V dc
Select packaging type

P.O.A.

KEMET 47μF Tantalum Electrolytic Capacitor 16V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

7.5 μA

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)