KEMET 1μF Tantalum Electrolytic Capacitor 25V dc

RS Stock No.: 496-4059Brand: KEMETManufacturers Part No.: B45196H5105K109
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

KEMET 1μF Tantalum Electrolytic Capacitor 25V dc
Select packaging type

P.O.A.

KEMET 1μF Tantalum Electrolytic Capacitor 25V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

You may be interested in
Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 293D Series
P.O.A.Each (In a Pack of 10) (ex VAT)