Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
P.O.A.
KEMET 10nF MLCC, 50V dc V, ±10% , SMD
250
P.O.A.
KEMET 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 250 - 250 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
