KEMET 1nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 534-5869Brand: KEMETManufacturers Part No.: C0805C102J5GAC
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

KEMET 1nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

KEMET 1nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)