Technical documents
Specifications
Brand
KEMETCapacitance
330pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.78mm
Length
2mm
Depth
1.25mm
Height
0.78mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
P.O.A.
KEMET 330pF MLCC, 50V dc V, ±5% , SMD
10
P.O.A.
KEMET 330pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 90 | P.O.A. |
| 100 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
330pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.78mm
Length
2mm
Depth
1.25mm
Height
0.78mm
Series
C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
