Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.78mm
Length
3.2mm
Depth
1.6mm
Height
0.78mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
KEMET 10nF MLCC, 50V dc V, ±10% , SMD
1
P.O.A.
KEMET 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.78mm
Length
3.2mm
Depth
1.6mm
Height
0.78mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
