KEMET C44P-R Metallised Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±10%, 500μF, Stud Mount

RS Stock No.: 182-8998Brand: KEMETManufacturers Part No.: C44PLGR6500RASK
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

500µF

Voltage

330 V ac, 700 V dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

1.7mΩ

Height

247mm

Dimensions

75 Dia. x 247mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria

P.O.A.

KEMET C44P-R Metallised Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±10%, 500μF, Stud Mount

P.O.A.

KEMET C44P-R Metallised Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±10%, 500μF, Stud Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

500µF

Voltage

330 V ac, 700 V dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

1.7mΩ

Height

247mm

Dimensions

75 Dia. x 247mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria