KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 275μF, Screw Mount

RS Stock No.: 196-8867Brand: KEMETManufacturers Part No.: C44UVGT6275M52K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

275µF

Voltage

1800V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

50mm

Length

153mm

Equivalent Series Resistance

2.5mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 275μF, Screw Mount

P.O.A.

KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 275μF, Screw Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

275µF

Voltage

1800V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

50mm

Length

153mm

Equivalent Series Resistance

2.5mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria