KEMET C4AE Metallised Polypropylene Film Capacitor, 900V dc, ±5%, 14μF, Through Hole

RS Stock No.: 137-2369Brand: KEMETManufacturers Part No.: C4AEOBW5140A3JJ
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

14µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

52.5mm

Length

42mm

Depth

28mm

Lead Length

6mm

Equivalent Series Resistance

5.4mΩ

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.0002%

Product details

KEMET C4AE Film Capacitors

KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits

High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density

Product Applications

Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

You may be interested in

P.O.A.

KEMET C4AE Metallised Polypropylene Film Capacitor, 900V dc, ±5%, 14μF, Through Hole

P.O.A.

KEMET C4AE Metallised Polypropylene Film Capacitor, 900V dc, ±5%, 14μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

14µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

52.5mm

Length

42mm

Depth

28mm

Lead Length

6mm

Equivalent Series Resistance

5.4mΩ

Height

37mm

Dimensions

42 x 28 x 37mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.0002%

Product details

KEMET C4AE Film Capacitors

KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits

High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density

Product Applications

Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

You may be interested in