KEMET C4AS Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±5%, 1.2μF, Through Hole

RS Stock No.: 137-2380Brand: KEMETManufacturers Part No.: C4ASPBW4120A3JJ
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1.2µF

Voltage

1.2 kV dc, 630 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AS

Lead Pitch

37.5mm

Length

42.5mm

Depth

28mm

Lead Length

6mm

Height

37mm

Dimensions

42.5 x 28 x 37mm

Terminal Type

Radial

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.05%

Country of Origin

Italy

Product details

KEMET C4A MKP Series Capacitors

C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits

Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET C4AS Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±5%, 1.2μF, Through Hole

P.O.A.

KEMET C4AS Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±5%, 1.2μF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

1.2µF

Voltage

1.2 kV dc, 630 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AS

Lead Pitch

37.5mm

Length

42.5mm

Depth

28mm

Lead Length

6mm

Height

37mm

Dimensions

42.5 x 28 x 37mm

Terminal Type

Radial

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.05%

Country of Origin

Italy

Product details

KEMET C4A MKP Series Capacitors

C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits

Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071