Kemet C4BS Polypropylene Capacitor PP, 1 kV dc, 600 V ac, ±5%, 680nF, Solder Lug

RS Stock No.: 441-9391Brand: KEMETManufacturers Part No.: C4BSNBX3680ZA0J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

680nF

Voltage

1 kV dc, 600 V ac

Mounting Type

Solder Lug

Tolerance

±5%

Series

C4BS

Length

41.5mm

Depth

20mm

Equivalent Series Resistance

5.3mΩ

Height

40mm

Dimensions

41.5 x 20 x 40mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

P.O.A.

Kemet C4BS Polypropylene Capacitor PP, 1 kV dc, 600 V ac, ±5%, 680nF, Solder Lug

P.O.A.

Kemet C4BS Polypropylene Capacitor PP, 1 kV dc, 600 V ac, ±5%, 680nF, Solder Lug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

680nF

Voltage

1 kV dc, 600 V ac

Mounting Type

Solder Lug

Tolerance

±5%

Series

C4BS

Length

41.5mm

Depth

20mm

Equivalent Series Resistance

5.3mΩ

Height

40mm

Dimensions

41.5 x 20 x 40mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C