Technical documents
Specifications
Brand
KEMETCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
45mm
Depth
28mm
Equivalent Series Resistance
3.7mΩ
Height
30mm
Dimensions
45 x 28 x 30mm
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
P.O.A.
KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 480 V ac, ±5%, 1μF, Solder Lug
1
P.O.A.
KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 480 V ac, ±5%, 1μF, Solder Lug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
1µF
Voltage
1 kV dc, 480 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
45mm
Depth
28mm
Equivalent Series Resistance
3.7mΩ
Height
30mm
Dimensions
45 x 28 x 30mm
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
