Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
41.5mm
Depth
20mm
Equivalent Series Resistance
5.1mΩ
Height
40mm
Dimensions
41.5 x 20 x 40mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
P.O.A.
KEMET C4BS Polypropylene Capacitor PP, 2 kV dc, 700 V ac, ±5%, 470nF, Solder Lug
1
P.O.A.
KEMET C4BS Polypropylene Capacitor PP, 2 kV dc, 700 V ac, ±5%, 470nF, Solder Lug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
41.5mm
Depth
20mm
Equivalent Series Resistance
5.1mΩ
Height
40mm
Dimensions
41.5 x 20 x 40mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
