Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
11.8 x 7.3 x 15mm
Application
General Electronics
Material
Nickel Zinc
Height
15mm
Inner Diameter
7.3mm
Outer Diameter
11.8mm
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
11.8 x 7.3 x 15mm
Application
General Electronics
Material
Nickel Zinc
Height
15mm
Inner Diameter
7.3mm
Outer Diameter
11.8mm
Product details
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
