Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
25 x 15 x 12mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
12mm
Inner Diameter
15mm
Outer Diameter
25mm
You may be interested in
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 25 x 15 x 12mmBrand: Wurth Elektronik
P.O.A.Each (ex VAT)
P.O.A.
KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 25 x 15 x 12mm
Select packaging type
Standard
1
P.O.A.
KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 25 x 15 x 12mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 25 x 15 x 12mmBrand: Wurth Elektronik
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
KEMETType
Toroid Core
Dimensions
25 x 15 x 12mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
12mm
Inner Diameter
15mm
Outer Diameter
25mm
You may be interested in
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 25 x 15 x 12mmBrand: Wurth Elektronik
P.O.A.Each (ex VAT)