Kemet 220μF Electrolytic Capacitor 25V dc, Through Hole - ESH227M025AG3AA

RS Stock No.: 870-5738Brand: KEMETManufacturers Part No.: ESH227M025AG3AA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h @ +105 °C/25V dc/Ir

Lead Pitch

3.5mm

Leakage Current

55 μA

Tolerance

±20%

Ripple Current

240mA

Series

ESH

Polarised

Polar

Dissipation Factor

0.16

Country of Origin

China

Product details

Kemet ESH Series

Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.

High reliability
High operating temperature
Safety vent on the capacitor base

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Kemet 220μF Electrolytic Capacitor 25V dc, Through Hole - ESH227M025AG3AA

P.O.A.

Kemet 220μF Electrolytic Capacitor 25V dc, Through Hole - ESH227M025AG3AA

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h @ +105 °C/25V dc/Ir

Lead Pitch

3.5mm

Leakage Current

55 μA

Tolerance

±20%

Ripple Current

240mA

Series

ESH

Polarised

Polar

Dissipation Factor

0.16

Country of Origin

China

Product details

Kemet ESH Series

Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.

High reliability
High operating temperature
Safety vent on the capacitor base

You may be interested in