Kemet 470μF Electrolytic Capacitor 25V dc, Through Hole - ESH477M025AH2AA

RS Stock No.: 870-5813Brand: KEMETManufacturers Part No.: ESH477M025AH2AA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 15mm

Height

15mm

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h @ +105 °C/25V dc/Ir

Lead Pitch

5mm

Ripple Current

470mA

Leakage Current

117.5 μA

Tolerance

±20%

Series

ESH

Polarised

Polar

Dissipation Factor

0.16

Country of Origin

China

Product details

Kemet ESH Series

Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.

High reliability
High operating temperature
Safety vent on the capacitor base

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Kemet 470μF Electrolytic Capacitor 25V dc, Through Hole - ESH477M025AH2AA

P.O.A.

Kemet 470μF Electrolytic Capacitor 25V dc, Through Hole - ESH477M025AH2AA

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 15mm

Height

15mm

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h @ +105 °C/25V dc/Ir

Lead Pitch

5mm

Ripple Current

470mA

Leakage Current

117.5 μA

Tolerance

±20%

Series

ESH

Polarised

Polar

Dissipation Factor

0.16

Country of Origin

China

Product details

Kemet ESH Series

Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.

High reliability
High operating temperature
Safety vent on the capacitor base

You may be interested in