KEMET F160 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Surface Mount

RS Stock No.: 249-1868Brand: KEMETManufacturers Part No.: F160SG104M063V
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

40 V ac, 63 V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

F160

Length

7.3mm

Depth

6mm

Height

2.5mm

Dimensions

6 x 2.5 x 7.3mm

Dielectric

Polyester

Terminal Type

Surface Mount

Package/Case

2824 (7260M)

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

KEMET F160 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Surface Mount

P.O.A.

KEMET F160 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

40 V ac, 63 V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

F160

Length

7.3mm

Depth

6mm

Height

2.5mm

Dimensions

6 x 2.5 x 7.3mm

Dielectric

Polyester

Terminal Type

Surface Mount

Package/Case

2824 (7260M)

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in