Technical documents
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F862
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Lead Length
17mm
Depth
22mm
Height
37mm
Dimensions
31.5 x 22 x 37mm
Dielectric
Metallised Polypropylene
Dissipation Factor
0.2%
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Package/Case
ZLHOJ
Country of Origin
Finland
Product details
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC
Stock information temporarily unavailable.
Please check again later.
P.O.A.
150
P.O.A.
150
Technical documents
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F862
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Lead Length
17mm
Depth
22mm
Height
37mm
Dimensions
31.5 x 22 x 37mm
Dielectric
Metallised Polypropylene
Dissipation Factor
0.2%
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Package/Case
ZLHOJ
Country of Origin
Finland
Product details
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC