KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 4.7μF, Through Hole

RS Stock No.: 144-7748Brand: KEMETManufacturers Part No.: F863RL475K310ALW0L
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Automotive Standard

AEC-Q200

Lead Pitch

37.5mm

Suppression Class

X2

Length

41.5mm

Depth

19mm

Lead Length

30mm

Height

32mm

Dimensions

41.5 x 19 x 32mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.2%

PRICED TO CLEAR

Yes

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 4.7μF, Through Hole

P.O.A.

KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 4.7μF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Automotive Standard

AEC-Q200

Lead Pitch

37.5mm

Suppression Class

X2

Length

41.5mm

Depth

19mm

Lead Length

30mm

Height

32mm

Dimensions

41.5 x 19 x 32mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.2%

PRICED TO CLEAR

Yes

Country of Origin

China