KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 50 V dc, ±10%, 0.47μF, Surface Mount

RS Stock No.: 165-0290Brand: KEMETManufacturers Part No.: LDECD3470KA5N00
brand-logo
View all in Home

Technical documents

Specifications

Brand

KEMET

Capacitance

0.47µF

Voltage

40 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

6mm

Depth

5mm

Height

2.4mm

Dimensions

6 x 5 x 2.4mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Package/Case

2220 (5650M)

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 50 V dc, ±10%, 0.47μF, Surface Mount

P.O.A.

KEMET LDE Polyethylene Naphthalate Film Capacitor, 40 V ac, 50 V dc, ±10%, 0.47μF, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

0.47µF

Voltage

40 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

6mm

Depth

5mm

Height

2.4mm

Dimensions

6 x 5 x 2.4mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Package/Case

2220 (5650M)

Minimum Operating Temperature

-55°C

Country of Origin

Italy