KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100 V dc, ±10%, 1.8nF, Surface Mount

RS Stock No.: 875-2342Brand: KEMETManufacturers Part No.: LDEEA1180KA0N00
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1.8nF

Voltage

63 V ac, 100 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

3.3mm

Depth

1.7mm

Height

1.1mm

Dimensions

3.3 x 1.7 x 1.1mm

Dielectric

Polyethylene Naphthalate

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

LDE Series Automotive Grade

LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.

Features

Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available

Applications

Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.

Warning

Not suitable for across-the-line application

SMT 125°

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100 V dc, ±10%, 1.8nF, Surface Mount

P.O.A.

KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100 V dc, ±10%, 1.8nF, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

1.8nF

Voltage

63 V ac, 100 V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

3.3mm

Depth

1.7mm

Height

1.1mm

Dimensions

3.3 x 1.7 x 1.1mm

Dielectric

Polyethylene Naphthalate

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

LDE Series Automotive Grade

LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.

Features

Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available

Applications

Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.

Warning

Not suitable for across-the-line application

SMT 125°