Technical documents
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
385V dc
Mounting Type
Chassis Mount
Technology
Electrolytic
Dimensions
51.6 x 98.5mm
Height
98.5mm
Length
98.5mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000 h @ +85 °C/385V dc/Ir
Tolerance
±20%
Equivalent Series Resistance
76mΩ
Series
PEH200
Ripple Current
5.9A
Leakage Current
5.155 mA
Product details
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Welding equipment and drives
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
385V dc
Mounting Type
Chassis Mount
Technology
Electrolytic
Dimensions
51.6 x 98.5mm
Height
98.5mm
Length
98.5mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000 h @ +85 °C/385V dc/Ir
Tolerance
±20%
Equivalent Series Resistance
76mΩ
Series
PEH200
Ripple Current
5.9A
Leakage Current
5.155 mA
Product details
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Welding equipment and drives
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
