KEMET 1000μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Stud Mount - PEH200YK4100MB2

RS Stock No.: 183-5368Brand: KEMETManufacturers Part No.: PEH200YK4100MB2
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

450V dc

Mounting Type

Stud Mount

Technology

Electrolytic

Dimensions

51.6 x 106.5mm

Height

106.5mm

Length

106.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/450V dc/Ir

Equivalent Series Resistance

60mΩ

Series

PEH200

Tolerance

±20%

Ripple Current

6.7A

Leakage Current

5.35 mA

P.O.A.

KEMET 1000μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Stud Mount - PEH200YK4100MB2

P.O.A.

KEMET 1000μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Stud Mount - PEH200YK4100MB2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

450V dc

Mounting Type

Stud Mount

Technology

Electrolytic

Dimensions

51.6 x 106.5mm

Height

106.5mm

Length

106.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/450V dc/Ir

Equivalent Series Resistance

60mΩ

Series

PEH200

Tolerance

±20%

Ripple Current

6.7A

Leakage Current

5.35 mA