Technical documents
Specifications
Brand
KEMETCapacitance
330µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 40mm
Height
40mm
Length
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc
Tolerance
±20%
Series
PEH536
Ripple Current
1A
Leakage Current
0.03 mA
Equivalent Series Resistance
300mΩ
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
330µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 40mm
Height
40mm
Length
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc
Tolerance
±20%
Series
PEH536
Ripple Current
1A
Leakage Current
0.03 mA
Equivalent Series Resistance
300mΩ
