KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 2.5nF, Through Hole

RS Stock No.: 165-0271Brand: KEMETManufacturers Part No.: PME271YA4250MR30
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.5nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

4.1mm

Lead Length

30mm

Height

8.2mm

Dimensions

13.5 x 4.1 x 8.2mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Lead Diameter

0.6mm

Country of Origin

Finland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 2.5nF, Through Hole

P.O.A.

KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 2.5nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

2.5nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

4.1mm

Lead Length

30mm

Height

8.2mm

Dimensions

13.5 x 4.1 x 8.2mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Lead Diameter

0.6mm

Country of Origin

Finland