KEMET PME271 Paper Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 173-1759Brand: KEMETManufacturers Part No.: PME271YA4470MR30
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

X2

Length

13.5mm

Depth

5.1mm

Height

10.5mm

Dimensions

13.5 x 5.1 x 10.5mm

Lead Diameter

0.6mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Product details

PME271Y A-E Series

The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation.

Features

Internationally approved
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Applications

Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Approvals

ENEC, UL, cUL, CQC

P.O.A.

KEMET PME271 Paper Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

P.O.A.

KEMET PME271 Paper Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

X2

Length

13.5mm

Depth

5.1mm

Height

10.5mm

Dimensions

13.5 x 5.1 x 10.5mm

Lead Diameter

0.6mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Product details

PME271Y A-E Series

The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation.

Features

Internationally approved
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Applications

Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Approvals

ENEC, UL, cUL, CQC