KEMET RC Capacitor 47nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

RS Stock No.: 206-7847Brand: KEMETManufacturers Part No.: PMR209MB5470M100
brand-logo
View all in RC Network Capacitors

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

47nF

Voltage

250 V ac, 630 V dc

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

18.5 x 7.3 x 13mm

Height

13mm

Depth

7.3mm

Length

18.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET RC Capacitor 47nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

P.O.A.

KEMET RC Capacitor 47nF 100Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

KEMET

Series

PMR209

Capacitance

47nF

Voltage

250 V ac, 630 V dc

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

18.5 x 7.3 x 13mm

Height

13mm

Depth

7.3mm

Length

18.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland