Technical documents
Specifications
Brand
KEMETCapacitance
6.8nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
0.1
Series
R41T
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KEMET R41T Polypropylene Capacitor PP, 300V ac, 0.1, 6.8nF, Through Hole
1200
P.O.A.
KEMET R41T Polypropylene Capacitor PP, 300V ac, 0.1, 6.8nF, Through Hole
Stock information temporarily unavailable.
1200
Technical documents
Specifications
Brand
KEMETCapacitance
6.8nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
0.1
Series
R41T
Country of Origin
China