Technical documents
Specifications
Brand
KEMETCapacitance
33nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
4mm
Lead Length
30mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Lead Diameter
0.6mm
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3600
P.O.A.
3600
Technical documents
Specifications
Brand
KEMETCapacitance
33nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
4mm
Lead Length
30mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Lead Diameter
0.6mm
Country of Origin
Bulgaria