Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
440 V ac, 1000 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R47 X1
Automotive Standard
AEC-Q200
Lead Pitch
15mm
Suppression Class
X1
Length
18mm
Depth
5mm
Lead Length
25mm
Height
11mm
Dimensions
18 x 5 x 11mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
KEMETCapacitance
10nF
Voltage
440 V ac, 1000 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R47 X1
Automotive Standard
AEC-Q200
Lead Pitch
15mm
Suppression Class
X1
Length
18mm
Depth
5mm
Lead Length
25mm
Height
11mm
Dimensions
18 x 5 x 11mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria