KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole

RS Stock No.: 164-9755Brand: KEMETManufacturers Part No.: R60II32205030K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

5mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Metallised Polyester

Terminal Type

Solder

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Country of Origin

North Macedonia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole

P.O.A.

KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

5mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Metallised Polyester

Terminal Type

Solder

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Country of Origin

North Macedonia