Technical documents
Specifications
Brand
KEMETCapacitance
1µF
Voltage
160 V ac, 250 V dc
Tolerance
±10%
Series
R60
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Package/Case
AA
Minimum Operating Temperature
-55°C
Dissipation Factor
1 % @ 1 kHz, 1.5 % @ 10 kHz
Product details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
KEMETCapacitance
1µF
Voltage
160 V ac, 250 V dc
Tolerance
±10%
Series
R60
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Package/Case
AA
Minimum Operating Temperature
-55°C
Dissipation Factor
1 % @ 1 kHz, 1.5 % @ 10 kHz
Product details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.