KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 68nF, Through Hole

RS Stock No.: 171-8864Brand: KEMETManufacturers Part No.: R60PI26805030K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

68nF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

6mm

Height

12mm

Dimensions

18 x 6 x 12mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

1 %, 1.5 %

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Country of Origin

North Macedonia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 68nF, Through Hole

P.O.A.

KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 68nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

68nF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

6mm

Height

12mm

Dimensions

18 x 6 x 12mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

1 %, 1.5 %

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Country of Origin

North Macedonia