KEMET R60 Polyester Film Capacitor, 220 V ac, 630 V dc, ±5%, 330nF, Through Hole

RS Stock No.: 172-6636Brand: KEMETManufacturers Part No.: R60PN3330AA30J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

22.5mm

Length

26.5mm

Depth

10mm

Height

18.5mm

Dimensions

10 x 18.5 x 26.5mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.

P.O.A.

KEMET R60 Polyester Film Capacitor, 220 V ac, 630 V dc, ±5%, 330nF, Through Hole

P.O.A.

KEMET R60 Polyester Film Capacitor, 220 V ac, 630 V dc, ±5%, 330nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

22.5mm

Length

26.5mm

Depth

10mm

Height

18.5mm

Dimensions

10 x 18.5 x 26.5mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.