KEMET R76 Polypropylene Capacitor PP, 1.6kV dc, ±5%, 100nF

RS Stock No.: 135-1162Brand: KEMETManufacturers Part No.: R76TN31004040J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

1.6kV dc

Tolerance

±5%

Series

R76

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

30mm

Height

20mm

Dimensions

26.5 x 11 x 20mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R76 Polypropylene Capacitor PP, 1.6kV dc, ±5%, 100nF

P.O.A.

KEMET R76 Polypropylene Capacitor PP, 1.6kV dc, ±5%, 100nF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

1.6kV dc

Tolerance

±5%

Series

R76

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

30mm

Height

20mm

Dimensions

26.5 x 11 x 20mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0