Technical documents
Specifications
Brand
KEMETCapacitance
220nF
Voltage
40 V ac, 63 V dc
Tolerance
±10%
Series
R82
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 % @ 1 kHz, 1.2 % @ 10 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Package/Case
Z3
Country of Origin
Indonesia
Product details
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
KEMETCapacitance
220nF
Voltage
40 V ac, 63 V dc
Tolerance
±10%
Series
R82
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 % @ 1 kHz, 1.2 % @ 10 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Package/Case
Z3
Country of Origin
Indonesia
Product details
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.