Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
63 V ac, 100 V dc
Tolerance
±10%
Series
R82
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
9.5mm
Dimensions
7.2 x 4.5 x 9.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Package/Case
Z3
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 % @ 1 kHz, 1.2 % @ 10 kHz
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
63 V ac, 100 V dc
Tolerance
±10%
Series
R82
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
9.5mm
Dimensions
7.2 x 4.5 x 9.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Package/Case
Z3
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 % @ 1 kHz, 1.2 % @ 10 kHz
Country of Origin
Indonesia
