KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 22nF, Through Hole

RS Stock No.: 171-9031Brand: KEMETManufacturers Part No.: R82IC2220Z350K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R82

Automotive Standard

AEC-Q200

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

7.5mm

Dimensions

7.2 x 3.5 x 7.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 %, 1.2 %, 2.5 %

Country of Origin

Indonesia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 22nF, Through Hole

P.O.A.

KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 22nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

22nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R82

Automotive Standard

AEC-Q200

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

7.5mm

Dimensions

7.2 x 3.5 x 7.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 %, 1.2 %, 2.5 %

Country of Origin

Indonesia