KEMET 48 μH Iron Leaded Inductor, 2A Idc, 58mΩ Rdc, SN

RS Stock No.: 181-5762Brand: KEMETManufacturers Part No.: SN5-400
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

KEMET

Inductance

48 μH

Maximum dc Current

2A

Mounting Type

Through Hole

Maximum DC Resistance

58mΩ

Diameter

13mm

Depth

8mm

Dimensions

13 (Dia.) x 8mm

Core Material

Iron

Lead Pitch

6mm

Series

SN

Lead Diameter

0.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 48 μH Iron Leaded Inductor, 2A Idc, 58mΩ Rdc, SN

P.O.A.

KEMET 48 μH Iron Leaded Inductor, 2A Idc, 58mΩ Rdc, SN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Inductance

48 μH

Maximum dc Current

2A

Mounting Type

Through Hole

Maximum DC Resistance

58mΩ

Diameter

13mm

Depth

8mm

Dimensions

13 (Dia.) x 8mm

Core Material

Iron

Lead Pitch

6mm

Series

SN

Lead Diameter

0.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam