KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T350 Series

RS Stock No.: 868-6472Brand: KEMETManufacturers Part No.: T350D335K035AT
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

D

Equivalent Series Resistance

Lead Pitch

2.54mm

Tolerance

±10%

Height

8.6mm

Dimensions

5 (Dia.) x 8.6mm

Series

T350

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Diameter

5mm

Tolerance Minus

-10%

Leakage Current

0.9 μA

Dielectric Material Family

Tantalum

Dissipation Factor

5%

Product details

T350 Series

KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability

You may be interested in

P.O.A.

KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T350 Series

P.O.A.

KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T350 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

D

Equivalent Series Resistance

Lead Pitch

2.54mm

Tolerance

±10%

Height

8.6mm

Dimensions

5 (Dia.) x 8.6mm

Series

T350

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Diameter

5mm

Tolerance Minus

-10%

Leakage Current

0.9 μA

Dielectric Material Family

Tantalum

Dissipation Factor

5%

Product details

T350 Series

KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability

You may be interested in