T491 smt tantalum capacitor,2.2uF 25V

RS Stock No.: 262-4642Brand: KEMETManufacturers Part No.: T491B225K025AS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

4.5Ω

Lead Pitch

2.1mm

Tolerance

±10%

Length

3.5mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

0.6 μA

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

T491 smt tantalum capacitor,2.2uF 25V

P.O.A.

T491 smt tantalum capacitor,2.2uF 25V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

4.5Ω

Lead Pitch

2.1mm

Tolerance

±10%

Length

3.5mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

0.6 μA

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Product details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (In a Pack of 10) (ex VAT)