T491 smt tantalum capacitor,2.2uF 25V

RS Stock No.: 613-2951Brand: KEMETManufacturers Part No.: T491B225K025AS
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

4.5Ω

Lead Pitch

2.1mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

0.6 μA

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (On a Reel of 2000) (ex VAT)

P.O.A.

T491 smt tantalum capacitor,2.2uF 25V

P.O.A.

T491 smt tantalum capacitor,2.2uF 25V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (On a Reel of 2000) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

4.5Ω

Lead Pitch

2.1mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

0.6 μA

You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
P.O.A.Each (On a Reel of 2000) (ex VAT)