T491 smt tantalum capacitor,22uF 20V

RS Stock No.: 613-4402Brand: KEMETManufacturers Part No.: T491D226K020AS
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

4.4 μA

You may be interested in
KEMET 22μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

T491 smt tantalum capacitor,22uF 20V

P.O.A.

T491 smt tantalum capacitor,22uF 20V
Stock information temporarily unavailable.
You may be interested in
KEMET 22μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

4.4 μA

You may be interested in
KEMET 22μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)