T491 smt tantalum capacitor,47uF 16V

RS Stock No.: 613-4452Brand: KEMETManufacturers Part No.: T491D476K016AS
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

7.5 μA

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

T491 smt tantalum capacitor,47uF 16V

P.O.A.

T491 smt tantalum capacitor,47uF 16V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

800mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

7.5 μA

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)